
Highlights & Details
Hue Festavia globe light chain for outdoor use, 14 m.
Technical specifications
- Input voltage 220 V-240 V
- Power supply 220-240 V, 50–60 Hz
- With color change (LED)
- Fully weatherproof
- Colour temperature 1000-20000 K
- LED light distance 70 cm
- Product type
Fairy light
- Light features
Dimmable
App-enabled
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
20
- Type
Sphere
- Rated luminous flux
1000 lm
- Data exchange
Bidirectional (bi)
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
3.05 kg
- Factory colour
Black
- Features
Dimmer function
- Bulb type
LED (monochrome)
- Length
14 m
IP65
Protection class II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499708 Philips Hue Fairy light 929004581901 Hue Festavia Globe White and Color Ambiance
User & Safety Instructions
User & Safety Instructions 3499708 Philips Hue Fairy light 929004581901 Hue Festavia Globe White and Color Ambiance
User & Safety Instructions 3499708 Philips Hue Fairy light 929004581901 Hue Festavia Globe White and Color Ambiance
Description
This text is machine translated.
Scope of delivery
- Power supply-30W
- Hue Festavia fairy lights



































