• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue Ceiling spot 929003808201 Argenta GU10 16.8 W Warm white to cool white, RGBW

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Argenta plate/SPIRAL white 4x4.2W

  • Power rating (light bulbs)=4 x 4.2 W
  • Luminous flux (light bulbs)=4 x 350 lm
  • Base=GU10
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Ceiling spot

GU10

Colour

Warm white to cool white

RGBW

Light features

App control option

Dimmable

Pivoted

Swivelling

Selectable colour

Rating per bulb

4.2 W

16.8 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

No. of bulbs

4

Type

Rectangular

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

1.29 kg

Factory colour

White

Features

Dimmer function

Bulb shape

GU10

Bulb type

LED (monochrome)

Total luminous flux

1400 lm

350 lm

Material

Aluminium

Width

240 mm

Height

127 mm

Length

240 mm

IP20

Series

Hue

Power supply (LOV)

mains-powered

Colour rendering index

> 80

Light bulb included

Yes

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340083 Philips Hue Hue Ceiling spot 929003808201 Argenta GU10 16.8 W Warm white to cool white, RGBW

User & Safety Instructions

User & Safety Instructions 3340083 Philips Hue Hue Ceiling spot 929003808201 Argenta GU10 16.8 W Warm white to cool white, RGBW

Description

Decorative Spot lighting for a cozy ambience in the living area, for direct and indirect wall and ceiling lighting, play with light and select one of 16 million colors in the Hue APP to suit your mood.

This text is machine translated.

Features

  • Decorative spot lighting for a cozy ambience in the living area
  • for direct and indirect wall and ceiling lighting
  • Play with light and select one of 16 million colors in the Hue app suitable for your mood
  • Synchronize your light with music/films and games with the help of Hue Sync
  • Can be rotated.

Scope of delivery

  • Ceiling spot
  • Light Bulbs
  • User manual.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)