• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue Dimmer 27461700 Dimmer Switch V2

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Hue dimming switch white V2

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Dimmer

Light features

App-enabled

Google Home

Alexa

n.rel.

Hub

Required

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

70 g

Factory colour

White

Features

Dimmer function

Material

Plastic

Width

80 mm

Height

125 mm

Length

15 mm

IP20

Series

Hue

Power supply (LOV)

battery-powered

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2347411 Philips Hue Hue Dimmer 27461700 Dimmer Switch V2

Datasheet 2347411 Philips Hue Hue Dimmer 27461700 Dimmer Switch V2

User & Safety Instructions

User & Safety Instructions 2347411 Philips Hue Hue Dimmer 27461700 Dimmer Switch V2

Description

Control your lamps from anywhere in your home: Extend your system with the Philips Hue dimming switch and enjoy seamless wireless dimming. The switch functions exactly like a conventional wall switch with dimmer. Use the screws or adhesive tape on the back of the switch to flexibly mount it in the room.

This text is machine translated.

Features

  • Flexible programming of favorite settings via Hue app
  • Hue light scenes can be set according to time of day and can be easily retrieved with the V2 dimming switch.

Scope of delivery

  • Dimmer incl. battery
  • Magnetic wall holder.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)