
Number
Hue Festavia Globe Outdoor fairy lights, 7 m.
Highlights & Details
- Luminous flux (light bulbs)=10 x 50 lm
- Base=LED
Technical specifications
- Input voltage 220 V-240 V
- Power supply 220-240 V, 50–60 Hz
- With color change (LED)
- Fully weatherproof
- Colour temperature 1000-20000 K
- LED light distance 70 cm
- Product type
Fairy light
LED
- Colour
Multi-colour
- Light features
Dimmable
App control option
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
10
- Type
Sphere
- Rated luminous flux
500 lm
- Data exchange
Bidirectional (bi)
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
2.12 kg
- Factory colour
Black
- Features
Dimmer function
Globe shape
- Bulb type
LED (monochrome)
- Total luminous flux
500 lm
50 lm
- Length
7 m
IP65
Protection class II
- Series
Hue
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3499728 Philips Hue Hue Fairy light 929004581801 Hue Festavia Globe White and Color Ambiance LED Multi-colour
User & Safety Instructions
User & Safety Instructions 3499728 Philips Hue Hue Fairy light 929004581801 Hue Festavia Globe White and Color Ambiance LED Multi-colour
User & Safety Instructions 3499728 Philips Hue Hue Fairy light 929004581801 Hue Festavia Globe White and Color Ambiance LED Multi-colour
Description
This text is machine translated.
Scope of delivery
- Power supply-30W
- Hue Festavia fairy lights











