• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED ceiling light 929003810701 Fugato GU10 4.2 W Warm white to cool white, RGB

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Spot single white 1x4.2W

  • Power rating (light bulbs)=1 x 4.2 W
  • Luminous flux (light bulbs)=1 x 350.00 lm
  • Base=GU10
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Light color 2000 - 6500 K
Product type

LED ceiling light

GU10

Colour

Warm white to cool white

RGB

Light features

Colour-changing

Rating per bulb

4.2 W

4.2 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

No. of bulbs

1

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

280 g

Factory colour

White

Bulb shape

GU10

15000 h

Bulb type

LED (monochrome)

Total luminous flux

350 lm

350.00 lm

Material

Aluminium

Width

82.00 mm

Height

163 mm

(Ø)

82 mm

IP20

Series

Hue

Power supply (LOV)

mains-powered

Colour rendering index

> 80

Light bulb included

Yes

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340085 Philips Hue Hue LED ceiling light 929003810701 Fugato GU10 4.2 W Warm white to cool white, RGB

User & Safety Instructions

User & Safety Instructions 3340085 Philips Hue Hue LED ceiling light 929003810701 Fugato GU10 4.2 W Warm white to cool white, RGB

Description

Bring your home to the scene with Hue Fugato. The Spot has all shades of white and more than 16 million colors. It fits excellently in your living room or your bedroom. You can control the light directly in the room via Bluetooth. Alternatively, connect a Hue Bridge to use all available smart lighting features.

This text is machine translated.

Features

  • Decorative Spot lighting for a comfortable ambience in the living area
  • With a designer light ring
  • For direct and indirect wall and ceiling lighting
  • Play with light and select one of 16 million colors in the Hue APP to suit your mood, sync your light with music / films and games with the help of Hue Sync
  • Control via Bluetooth and Bridge

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS Android

More interesting products

(*All information is plus legal VAT)