
1/13


LED light bulb
E-27
Warm white to cool white
Bluetooth control option
App-enabled
Dimmable
7 W
7 W
230 V
Google Home
Alexa
G (A - G)
7 kWh/1000h
1
Bidirectional (bi)
Wireless
Yes
80
ZigBee
52
White
Dimmer function
ST64
Edison shape
LED (monochrome)
2200 K
550 lm
550.00 lm
Plastic
60 mm
133 mm
60 mm
IP20
Hue
0°
yes
Datasheet 2443680 Philips Hue Hue LED light bulb 871951430146700 EEC: G (A - G) Hue White Ambiance Einzelpack Edison ST64 Filament 300lm E
User & Safety Instructions 2443680 Philips Hue Hue LED light bulb 871951430146700 EEC: G (A - G) Hue White Ambiance Einzelpack Edison ST64 Filament 300lm E