• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED light bulb 8719514491403 EEC: G (A - G) Hue White & Color Ambiance GU5.3 6.3 W RGB

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Philips hue white & color ambiance MR16 1er

  • Power rating (light bulbs)=1 x 6.3 W
  • Luminous flux (light bulbs)=1 x 400.00 lm
  • Base=GU5.3
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED light bulb

GU5.3

Colour

RGB

Light features

Colour-changing

Rating per bulb

6.3 W

6.3 W

Operating voltage

12 V

Google Home

Alexa

G (A - G)

Energy consumption

7 kWh/1000h

No. of bulbs

1

Hub

Required

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

5

Factory colour

White

Bulb shape

MR16

Reflector bulb

Bulb type

LED (monochrome)

Total luminous flux

400 lm

400.00 lm

Series

Hue

Radiation angle

0°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973304 Philips Hue Hue LED light bulb 8719514491403 EEC: G (A - G) Hue White & Color Ambiance GU5.3 6.3 W RGB

Description

Add some smart lighting to your every day. Relax, support your daily routine and feel safe in your home – with Philips hue you can experience more.
Upgrade your conventional MR16 spots, without having to replace the transformer. With a 12 V double-pen design suitable for most sockets, this MR16 lamp brings colorful smart light to any angle of your home. The Spot can display up to 16 million different colors and 50,000 white tones, from bright cool white to cozy warm white. With this system you can use Bluetooth for instant light control in a room or connect the Hue bridge control to enjoy the full range of functions of your Philips Hue lighting system anywhere in your home and get even more out of your smart lights.

With the Hue Bridge available separately, you can control up to 50 Hue bulbs and indoor and outdoor lights simultaneously and use many more features:
Simulate your presence by controlling your light from the traveling, no matter where you are at the moment
Adjust your light to your daily routine by setting automated routines and creating your own lighting scenes
Experience maximum entertainment by synchronizing your light with films, games and music

This text is machine translated.

Features

  • Instant wireless dimming
  • Compatible with Bluetooth and Hue Bridge
  • 16 MIO Colours, all white tones
  • Low voltage, 12V
  • Compatible with the most common transformers
  • Approx. 10 years service life

Scope of delivery

  • Torch
  • User manual.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)