
1/12


LED Lightbar basic set
Built-in LED
RGBW
App-enabled
Selectable colour
Incl. audio sensor
Indirect light emission
6 W
6 W
12 V
Google Home (separate hub required)
Alexa (separate hub required)
n.rel.
1
Required
Oval
Bidirectional (bi)
Wireless
ZigBee
5
White
LED (monochrome)
530 lm
530 lm
Plastic
3.6 cm
4.3 cm
25.2 cm
IP20
Hue
mains-powered
36 mm
Yes
No
II
yes
Datasheet 1780593 Philips Hue Hue LED Lightbar basic set 78201/31/P7 Play Built-in LED 6 W RGBW
User & Safety Instructions 1780593 Philips Hue Hue LED Lightbar basic set 78201/31/P7 Play Built-in LED 6 W RGBW