
1/15


LED strip
Built-in LED
Warm white
Dimmable
37.5 W
230 V
Google Home
Alexa
n.rel.
Required
Rod
Bidirectional (bi)
Wireless
Yes
0 mm
0 mm
0 mm
0 mm
ZigBee
1440 g
Transparent
Dimmer function
25000 h
LED (monochrome)
6500 K
1600 lm
1600.00 lm
Plastic
20 mm
11 mm
5 m
IP67
Hue
11.00 mm
II
yes
Datasheet 2268876 Philips Hue Hue LED strip 70985300 Lightstrip Outdoor Built-in LED 37.5 W Warm white
User & Safety Instructions 2268876 Philips Hue Hue LED strip 70985300 Lightstrip Outdoor Built-in LED 37.5 W Warm white