• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED strip 8721103088413 EEC: G (A - G) Flux Ultra Bright Gradient 48 W RGBICWW

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips hue flux ultra bright strip, 5m, Chromasync™ color mixture, cut, expandable, Reusable, APP and voice control

  • Power rating (light bulbs)=48 W
  • Luminous flux (light bulbs)=4800 lm
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Protection class: II
  • Lumens: 4800 lm
  • Kelvin: 1000 - 20000
Product type

LED strip

Colour

RGBICWW

Light features

App-enabled

Dimmable

Flexible

Extendable

Can be shortened

Rating per bulb

48 W

48 W

Operating voltage

230 V

Google Home

Alexa

G (A - G)

Type

Rod

Data exchange

Bidirectional (bi)

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

660 g

Factory colour

White

Features

Dimmer function

25000 h

Bulb type

LED (monochrome)

Total luminous flux

4800 lm

Material

Plastic

Silicone

Length

5 m

IP20

Series

Hue

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642495 Philips Hue Hue LED strip 8721103088413 EEC: G (A - G) Flux Ultra Bright Gradient 48 W RGBICWW

Description

With the ultra-bright Philips Hue Flux strip light, measuring 5 meters in length, you can decorate or illuminate any interior with ultra-bright, real white light to do your daily tasks or create stunning moments in your daily life with powerful and bright colors. The Chromasync™ technology ensures precise color adjustment and smooth color gradients. Flexible installation - you can cut, reuse and extend the light strip to fit any interior. Completely customizable lighting that you can control via the award-winning Hue APP or via voice command from your preferred Smart home wizard.

This text is machine translated.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)