• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED strip 8721103089533 EEC: G (A - G) OmniGlow Gradient 60 W RGBICWW

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips hue OmniGlow gradient light strip, 10m, vibrant colors and ambience, flexible interior lighting, uniform light, cut to size, APP and voice control

  • Power rating (light bulbs)=60 W
  • Luminous flux (light bulbs)=4500 lm
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Protection class: II
  • Lumens: 4500 lm
  • Kelvin: 2000 - 6500
Product type

LED strip

Colour

RGBICWW

Light features

App-enabled

Dimmable

Flexible

Can be shortened

Rating per bulb

60 W

60 W

Operating voltage

230 V

Google Home

Alexa

G (A - G)

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

1400 g

Factory colour

White

25000 h

Bulb type

LED (monochrome)

Total luminous flux

4500 lm

4500 lm

Material

Plastic

Silicone

Length

10 m

IP20

Series

Hue

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642498 Philips Hue Hue LED strip 8721103089533 EEC: G (A - G) OmniGlow Gradient 60 W RGBICWW

Description

A light strip you have to experience! Enjoy smooth, ultra bright light and real white light – thanks to the innovative OmniGlow technology. Designed for an atmospheric ambience as well as outstanding functionality, this Lightstrip deserves a place in your kitchen, living room, bedroom or staircase. Experience super-soft and dynamic effects thanks to an advanced 16-bit chip. Fully adjustable lighting, which can be controlled via the prize-winning Hue APP or via voice command from your preferred Smart home wizard.

This text is machine translated.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)