• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED table light 871869617623800 Signe Built-in LED 12 W Warm white to cool white

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Philips Hue Gradient Signe Table Lamp white

  • Power rating (light bulbs)=1 x 12.0000000000000 W
  • Luminous flux (light bulbs)=1 x 1040 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Light color: 2000-6500 K
Product type

LED table light

Built-in LED

Colour

Warm white to cool white

Light features

Dimmable

Rating per bulb

12.0000000000000 W

12 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

No. of bulbs

1

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

80

Transfer Standard (Smart Home)

ZigBee

Weight

720 g

Factory colour

White

Features

Dimmer function

25000 h

Bulb type

LED (monochrome)

6500 K

Total luminous flux

1040 lm

1040 lm

Material

Aluminium

Width

110 mm

Height

553 mm

Length

110 mm

IP20

Series

Hue

Power supply (LOV)

mains-powered

Depth

0 mm

Light bulb included

Yes

Wireless charging

No

Protection class

II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2472382 Philips Hue Hue LED table light 871869617623800 Signe Built-in LED 12 W Warm white to cool white

User & Safety Instructions

User & Safety Instructions 2472382 Philips Hue Hue LED table light 871869617623800 Signe Built-in LED 12 W Warm white to cool white

Description

Create a mood light from 16 million colors or different white tones in each room with the modern designed desk lamp Signe. Use it as a single light or via the Hue Bridge in your smart lighting system.

This text is machine translated.

Features

  • Decorative table lamp , which casts a unique color gradient on your walls, control via Bluetooth, app or Hue Bridge

Scope of delivery

  • 1 integrated lamp incl. LED
  • 1 Power supply

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)