
1/8


LED wall spotlight
GU10
Warm white to cool white
RGB
8.4 W
230 V
Google Home
Alexa
E (A - G)
3 kWh/1000h
2
Bidirectional (bi)
Wireless
Yes
80
ZigBee
569 g
Black
15000 h
LED (monochrome)
700 lm
350.00 lm
Aluminium
80 mm
195 mm
153 mm
IP20
Hue
mains-powered
> 80
Yes
I
yes
Datasheet 3384984 Philips Hue Hue LED wall spotlight 929003810001 EEC: E (A - G) Fugato GU10 8.4 W Warm white to cool white, RGB
Datasheet 3384984 Philips Hue Hue LED wall spotlight 929003810001 EEC: E (A - G) Fugato GU10 8.4 W Warm white to cool white, RGB
User & Safety Instructions 3384984 Philips Hue Hue LED wall spotlight 929003810001 EEC: E (A - G) Fugato GU10 8.4 W Warm white to cool white, RGB