• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue Table light 929003711201 Hue Twilight Built-in LED 13.4 W Multi-colour

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Philips hue white and Col Amb. Twilight white

  • Power rating (light bulbs)=1 x 6.7 W
  • Luminous flux (light bulbs)=1 x 660 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Table light

Built-in LED

Colour

Multi-colour

Light features

App-enabled

Rating per bulb

6.7 W

13.4 W

Google Home

Alexa

n.rel.

No. of bulbs

1

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Transfer Standard (Smart Home)

ZigBee

Bluetooth

Weight

5

Factory colour

White

Bulb type

LED (monochrome)

Total luminous flux

1320 lm

660 lm

Width

162 mm

Height

330 mm

Length

159 mm

IP20

Series

Hue

Power supply (LOV)

mains-powered

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3218966 Philips Hue Hue Table light 929003711201 Hue Twilight Built-in LED 13.4 W Multi-colour

User & Safety Instructions

User & Safety Instructions 3218966 Philips Hue Hue Table light 929003711201 Hue Twilight Built-in LED 13.4 W Multi-colour

Description

Brighten up your daily moments with smart lighting of Philips hue. Relax, watch TV, support your daily routine and feel safe in your home – with Philips Hue you can experience more.
The Philips hue Twilight night light has two light sources which     creates direct light on the front and a color gradient with dynamic effects on the rear. So you can adapt your sleep routine as well as your wake-up experience to your needs and optimieren​. Choose from 16 million colors and different cool to warm white tones to create the right mood for every moment. Brighten up your daily moments with smart lighting of Philips hue. Relax, watch TV, support your daily routine and feel safe in your home – with Philips Hue you can experience more. The Philips hue Twilight night light has two light sources which     creates direct light on the front and a color gradient with dynamic effects on the rear. So you can adapt your sleep routine as well as your wake-up experience to your needs and optimieren​. With this system you can use Bluetooth for instant light control in a room or connect the Hue bridge control to enjoy the full range of functions of your Philips Hue lighting system anywhere in your home and get even more out of your smart lights.

With the Hue Bridge available separately, you can control up to 50 Hue bulbs and indoor and outdoor lights simultaneously and use many more features:
Simulate your presence by controlling your light from the traveling, no matter where you are at the moment
Adjust your light to your daily routine by setting automated routines and creating your own lighting scenes
Experience maximum entertainment by synchronizing your light with films, games and music

This text is machine translated.

Features

  • Two sources of light
  • Individual control, direct front light
  • Dynamic color gradient of the backlight
  • 16 million colors and warm-white to cold-white light
  • Control via Bluetooth and Bridge

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)