• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue Wall switch module 8721103111876 1 Kanal /1C (200W LED / 200W Halogen) 0.4 W

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • Power rating (light bulbs)=0.4 W
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Wall switch module

Light features

Incl. voice control

App control option

0.4 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

Data exchange

Bidirectional (bi)

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

0.02 kg

Factory colour

White

Material

Plastic

Width

4.1 cm

Height

3.7 cm

Length

1.7 cm

IP20

Series

Hue

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779244 Philips Hue Hue Wall switch module 8721103111876 1 Kanal /1C (200W LED / 200W Halogen) 0.4 W

User & Safety Instructions

User & Safety Instructions 3779244 Philips Hue Hue Wall switch module 8721103111876 1 Kanal /1C (200W LED / 200W Halogen) 0.4 W

Description

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)