• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Wireless switch 8719514440999 Hue Tap dial switch EU White

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hue Tap dial switch EU White

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Wireless switch

Operating voltage

3 V

Google Home

Alexa

n.rel.

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Transfer Standard (Smart Home)

ZigBee

Weight

1000 g

Factory colour

White

Material

Plastic

Width

60 mm

Height

20 mm

Length

60 mm

Power supply (LOV)

battery-powered

Depth

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2614203 Philips Hue Wireless switch 8719514440999 Hue Tap dial switch EU White

User & Safety Instructions

User & Safety Instructions 2614203 Philips Hue Wireless switch 8719514440999 Hue Tap dial switch EU White

User & Safety Instructions 2614203 Philips Hue Wireless switch 8719514440999 Hue Tap dial switch EU White

Description

Control up to three rooms or a zone with each key of the Hue Tap Dial, available in black or white. Turn the knob to darken or Heller the light. Mount the switch on the wall, attach it to a magnetic surface or use it as a remote control.

This text is machine translated.

Features

  • Provides intuitive access to the possibilities of the lighting systemEasy to understand and control for all family membersCan be used on the wall and as a remote control

Scope of delivery

  • Hue Tap dial switch EU White

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)