• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue LED ceiling light 4115831P6 Enrave Built-in LED 9.6 W Warm white to cool white

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Philips Hue White AMB. Enrave ceiling light S white 1200lm incl. dimmer switch

  • Power rating (light bulbs)=9.6 W
  • Luminous flux (light bulbs)=1 x 1220.00 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Light color: 2200-6500 K
Product type

LED ceiling light

Built-in LED

Colour

Warm white to cool white

9.6 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

No. of bulbs

1

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

80

Transfer Standard (Smart Home)

ZigBee

Weight

1400 g

Factory colour

White

Features

Dimmer function

25000 h

Bulb type

LED (monochrome)

6500 K

Total luminous flux

1220 lm

1220.00 lm

Material

Metal

Width

261 mm

Height

66 mm

Length

261 mm

IP20

Power supply (LOV)

mains-powered

Colour rendering index

> 80

Light bulb included

Yes

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2472315 Philips Hue LED ceiling light 4115831P6 Enrave Built-in LED 9.6 W Warm white to cool white

User & Safety Instructions

User & Safety Instructions 2472315 Philips Hue LED ceiling light 4115831P6 Enrave Built-in LED 9.6 W Warm white to cool white

Description

The Philips Hue Enrave ceiling light is a white ceiling light (26cm diameter) that fits into any modern interior. The White Ambiance LED lamp has an elegant design and offers the right light for every occasion with 50,000 white tones. Set a beautiful, bright color in the morning so that you can work effectively and concentrated all day long. In the evening, choose a warm white shade for a cozy, relaxed atmosphere. Control this smart light easily via Bluetooth and the Hue app. Phone not available? No problem, you will also find a Philips Hue dimmer in the box. You can hang the dimmer switch wherever you want, or use it as a remote control. With a push of a button, you can switch the Enrave between different light recipes, or simply switch it on or off, dim or lighten it. Want to take advantage of all the smart features of Philips Hue? Then add a Philips Hue Bridge and unlock timers, automations and exterior controls.

This text is machine translated.

Features

  • High-quality LED ceiling light provides natural white light that helps you recharge, concentrate, read and relax, make your home beautiful with individual light, indirect lighting of the ceiling and direct lighting of the room, switch for on/off, dimming and with four preset light scenarios (from warm white to neutral white daylight) Included in the delivery, can be integrated in the Hue system for app control, switch can be easily attached to the wall (by means of adhesive strips or screws) or used as remote control

Scope of delivery

  • 1 integrated lamp incl. LED
  • 1 Dimming switch

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)