
1/14


LED ceiling light
Built-in LED
Warm white to cool white
52.5 W
230 V
Google Home
Alexa
n.rel.
1
Bidirectional (bi)
Wireless
Yes
80
ZigBee
3772 g
White
25000 h
LED (monochrome)
6500 K
3700 lm
3700.00 lm
Metal
425 mm
84 mm
425 mm
IP44
mains-powered
> 80
Yes
I
yes
Datasheet 2472330 Philips Hue LED ceiling light 4116831P9 Xamento Built-in LED 52.5 W Warm white to cool white
User & Safety Instructions 2472330 Philips Hue LED ceiling light 4116831P9 Xamento Built-in LED 52.5 W Warm white to cool white