
Highlights & Details
Philips Hue White and Color Ambiance LED XL Garden spotlight expansion Lily
- Power rating (light bulbs)=15 W
- Luminous flux (light bulbs)=1 x 1050.00 lm
- Base=Built-in LED
Technical specifications
- Product type
LED garden spotlight
Built-in LED
- Colour
Warm white
Cool white
Daylight white
- Light features
App-enabled
15 W
- Operating voltage
24 V
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Hub
Required
- Type
Circular
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
- Weight
1.40 kg
- Factory colour
Black
- Bulb type
LED (monochrome)
- Total luminous flux
1050 lm
1050.00 lm
- Material
Aluminium
- Width
112 mm
- Height
190 mm
- Length
112 mm
IP44
- Colour rendering index
> 80
- Depth
112.00 mm
- Light bulb included
Yes
- Radiation angle
0°
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2227890 Philips Hue LED garden spotlight 1746230P7 Lily XL Built-in LED 15 W Warm white, Cool white, Daylight white
Datasheet 2227890 Philips Hue LED garden spotlight 1746230P7 Lily XL Built-in LED 15 W Warm white, Cool white, Daylight white
Datasheet 2227890 Philips Hue LED garden spotlight 1746230P7 Lily XL Built-in LED 15 W Warm white, Cool white, Daylight white
User & Safety Instructions
User & Safety Instructions 2227890 Philips Hue LED garden spotlight 1746230P7 Lily XL Built-in LED 15 W Warm white, Cool white, Daylight white
Description
This text is machine translated.







































