
Philips Hue LED light bulb 23023100 EEC: E (A - G) GU10 GU10 Warm white
EAN:
Part number:
Item no:

1/7
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Highlights & Details
Philips HueW 4.2W GU10 2P EU
- Luminous flux (light bulbs)=2 x 400.00 lm
- Base=GU10
Technical specifications
- Product type
LED light bulb
GU10
- Colour
Warm white
- Light features
Dimmable
- Operating voltage
230 V
Google Home
Alexa
E (A - G)
- Energy consumption
5 kWh/1000h
- No. of bulbs
2
- Hub
Required
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.10 kg
- Factory colour
White
Reflector bulb
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
400.00 lm
400.00 lm
- Colour rendering index
80 Ra
- Radiation angle
0°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3339685 Philips Hue LED light bulb 23023100 EEC: E (A - G) GU10 GU10 Warm white
User & Safety Instructions
User & Safety Instructions 3339685 Philips Hue LED light bulb 23023100 EEC: E (A - G) GU10 GU10 Warm white
Description
Philips Hue with Bluetooth® is the best way to get started with smart lighting. Create a special light in a room with a Bluetooth® enabled LED lamp and the Philips Hue Bluetooth® app. You can control up to 10 Hue bulbs this way.
Use the complete spectrum of a smart lighting system
Optimize your smart lighting system: Add a Hue Bridge to your Bluetooth® system. The Hue Bridge lets you use up to 50 Philips Hue bulbs and smart accessories throughout your home. Configure timers and routines with the Hue app and control your lamps from anywhere and much more.
This text is machine translated.
Use the complete spectrum of a smart lighting system
Optimize your smart lighting system: Add a Hue Bridge to your Bluetooth® system. The Hue Bridge lets you use up to 50 Philips Hue bulbs and smart accessories throughout your home. Configure timers and routines with the Hue app and control your lamps from anywhere and much more.
This text is machine translated.
Features
- Relaxed warm white light (2.700K)
- Suitable in any lamp with GU10 lamp holder
- Control via Bluetooth and Bridge
- This text is machine translated.
Hints
Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.







































