
Highlights & Details
LED outdoor free standing lamp Impress
- Power rating (light bulbs)=1 x 16 W
- Luminous flux (light bulbs)=1 x 1200 lm
- Base=Built-in LED
Technical specifications
- Product type
LED outdoor free standing light
Built-in LED
- Colour
RGBW
- Light features
App-enabled
Dimmable
Selectable colour
Incl. ground spike
- Rating per bulb
16 W
16 W
- Operating voltage
230 V
Google Home (separate hub required)
Alexa (separate hub required)
n.rel.
- No. of bulbs
1
- Hub
Required
- Type
Rectangular
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
- Weight
2.25 kg
- Factory colour
Black
- Bulb type
LED (monochrome)
- Total luminous flux
1200 lm
1200 lm
- Material
Aluminium
Glass
- Width
10 cm
- Height
77 cm
- Length
10 cm
IP44
- Power supply (LOV)
mains-powered
- Depth
100.00 mm
- Light bulb included
Yes
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1900490 Philips Hue LED outdoor free standing light 17432/30/P7 Impress Built-in LED 16 W RGBW
Datasheet 1900490 Philips Hue LED outdoor free standing light 17432/30/P7 Impress Built-in LED 16 W RGBW
User & Safety Instructions
User & Safety Instructions 1900490 Philips Hue LED outdoor free standing light 17432/30/P7 Impress Built-in LED 16 W RGBW
Conformity certificate
Conformity certificate 1900490 Philips Hue LED outdoor free standing light 17432/30/P7 Impress Built-in LED 16 W RGBW
Description
This text is machine translated.
Scope of delivery
- LED outdoor free standing light
- User manual.






































