• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue LED outdoor free standing light (expansion) 1742030P7 Calla Built-in LED 8 W RGBW

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED outdoor floor standing lamp expansion Calla

  • Power rating (light bulbs)=1 x 8 W
  • Luminous flux (light bulbs)=1 x 640 lm
  • Base=Built-in LED
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Logo of Google Assistant with the text 'Separate base station required for use with Google Home'

Technical specifications

Product type

LED outdoor free standing light (expansion)

Built-in LED

Colour

RGBW

Light features

App-enabled

Dimmable

Selectable colour

Incl. ground spike

Rating per bulb

8 W

8 W

Operating voltage

24 V

Google Home (separate hub required)

Alexa (separate hub required)

n.rel.

No. of bulbs

1

Hub

Required

Type

Cylindrical

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

0.74 kg

Factory colour

Black

25000 h

Bulb type

LED (monochrome)

Total luminous flux

640 lm

640 lm

Material

Aluminium

Width

104.00 mm

Height

25.2 cm

(Ø)

10.4 cm

IP65

Power supply (LOV)

mains-powered

Depth

104.00 mm

Light bulb included

Yes

Protection class

II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1687820 Philips Hue LED outdoor free standing light (expansion) 1742030P7 Calla Built-in LED 8 W RGBW

Datasheet 1687820 Philips Hue LED outdoor free standing light (expansion) 1742030P7 Calla Built-in LED 8 W RGBW

User & Safety Instructions

User & Safety Instructions 1687820 Philips Hue LED outdoor free standing light (expansion) 1742030P7 Calla Built-in LED 8 W RGBW

Conformity certificate

Conformity certificate 1687820 Philips Hue LED outdoor free standing light (expansion) 1742030P7 Calla Built-in LED 8 W RGBW

Description

With Philips Hue Extension Socket Light Calla, you can enhance your outdoor space: Whether it's a patio, garden, veranda, balcony or courtyard entrance, with the app-controlled, high-quality LED light from Philips Hue, you can create highlights for your entire home! Personalize your outdoor area with colorful light accents, create an unforgettable ambience and surprise your friends and family. For commissioning, the Philips Hue Bridge and the Calla basic set with power supply are required, to which up to 5 Hue low-voltage lamps Calla can be connected.

This text is machine translated.

Scope of delivery

  • Outdoor LED standing lamp
  • Connecting piece
  • Extension cable 3 m
  • Ground spike
  • User manual.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)