
1/16


LED outdoor wall light
Built-in LED
RGBW
App-enabled
Dimmable
Selectable colour
15 W
15 W
230 V
Google Home (separate hub required)
Alexa (separate hub required)
n.rel.
1
Required
Lantern (suspended)
Bidirectional (bi)
Wireless
Yes
ZigBee
1.96 kg
Black
LED (monochrome)
1150 lm
1150 lm
Aluminium
Glass
24.4 cm
31.2 cm
19.4 cm
IP44
mains-powered
Datasheet 1900502 Philips Hue LED outdoor wall light 17440/30/P7 Econic Built-in LED 15 W RGBW
Datasheet 1900502 Philips Hue LED outdoor wall light 17440/30/P7 Econic Built-in LED 15 W RGBW
User & Safety Instructions 1900502 Philips Hue LED outdoor wall light 17440/30/P7 Econic Built-in LED 15 W RGBW
Conformity certificate 1900502 Philips Hue LED outdoor wall light 17440/30/P7 Econic Built-in LED 15 W RGBW