• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue LED table light 26456400 Iris Built-in LED 8.1 W RGBW

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Philips Hue White & Col AMB. Iris Table Lamp Limited Edition

  • Power rating (light bulbs)=1 x 8.2000000000000 W
  • Luminous flux (light bulbs)=570 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Light color: 2000 - 6500 K
  • Cable length 1.5 m.
Product type

LED table light

Built-in LED

Colour

RGBW

Rating per bulb

8.2000000000000 W

8.1 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

No. of bulbs

1

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Bluetooth

Weight

870 g

Factory colour

Copper

Features

Dimmer function

Bulb type

LED (monochrome)

Total luminous flux

570 lm

Material

Aluminium

Width

188 mm

Height

194 mm

Length

204 mm

IP20

Power supply (LOV)

mains-powered

Depth

0 mm

Light bulb included

Yes

Wireless charging

No

Protection class

III

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2481089 Philips Hue LED table light 26456400 Iris Built-in LED 8.1 W RGBW

User & Safety Instructions

User & Safety Instructions 2481089 Philips Hue LED table light 26456400 Iris Built-in LED 8.1 W RGBW

Description

With Philips Hue White & Color Ambiance LED Table Lamp Iris you can create your individual lighting experience in no time at all. You don't need anything more than your smartphone, because the Hue table lamp can be operated easily via Bluetooth.Place the Hue Iris as you please, download the free Hue Bluetooth app and you can easily control up to 10 lamps in one room. Choose from 16 Mio colors and 50,000 shades of white from cool to warm white light to create the right ambiance for every moment. The decorative Hue Iris with its diffuse lighting sets colored highlights on walls or furniture and is ideal as a night light through the Deep dimming function.Want to enjoy the full smart home experience? Then expand your Hue system with the separately available Hue Bridge and control up to 50 Hue bulbs throughout your home or on the go. Discover other exciting features, such as synchronization with films, games or music and experience maximum entertainment.

This text is machine translated.

Features

  • 16 million different colors
  • Limited edition with metallic and matt finish of the ring and inner rod
  • Sets colored highlights on walls or furniture or architectural features
  • Provides a nice ambience with diffuse lighting at the back
  • Stepless dimming
  • Energy-saving
  • ideal as night light due to Deep dimming function (< 1 percent brightness)
  • Can be integrated into the Hue system for app control
  • Can be controlled via Bluetooth or Hue Bridge.

Scope of delivery

  • Integrated light including LED
  • Mains adapter.
  • This text is machine translated.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)