• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue LED wall spotlight 1745630P7 Nyro Built-in LED 13.5 W RGBW

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nyro Wall lamp

  • Power rating (light bulbs)=13.5 W
  • Luminous flux (light bulbs)=1000 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED wall spotlight

Built-in LED

Colour

RGBW

Light features

App-enabled

13.5 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Recess diameter

0 mm

Transfer Standard (Smart Home)

ZigBee

Weight

0.75 kg

Factory colour

Black

Bulb type

LED (monochrome)

Total luminous flux

1000 lm

1000.00 lm

Material

Aluminium

Width

101 mm

Height

254 mm

Length

87.5 mm

IP44

Light bulb included

Yes

Protection class

II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2227883 Philips Hue LED wall spotlight 1745630P7 Nyro Built-in LED 13.5 W RGBW

Datasheet 2227883 Philips Hue LED wall spotlight 1745630P7 Nyro Built-in LED 13.5 W RGBW

User & Safety Instructions

User & Safety Instructions 2227883 Philips Hue LED wall spotlight 1745630P7 Nyro Built-in LED 13.5 W RGBW

Conformity certificate

Conformity certificate 2227883 Philips Hue LED wall spotlight 1745630P7 Nyro Built-in LED 13.5 W RGBW

Description

Experience smart lighting for your outdoor area with the Philips Hue White and Color Ambiance Nyro wall light. The outdoor wall lamp can be easily integrated into an existing Hue system and controlled via the separately available Hue Bridge. Choose from 16 million colors or cool to warm white light in the free Hue app and create the perfect lighting for your outdoor space. Create a unique ambience and set special highlights in your garden, terrace or on the balcony with colored light effects.In addition, the Hue outdoor light is characterized by the protection class IP44 and made of high-quality materials. The installation is straightforward and can be carried out in just a few steps: The mains voltage system (220 - 240V) allows the wall light to be easily connected to your power line (230V) outdoors.

This text is machine translated.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)