
1/13


Table light
Built-in LED
Warm white
Neutral white
Daylight white
Dimmable
Selectable colour
8.1000000000000 W
8.1 W
230 V
Google Home
Alexa
n.rel.
1
Bidirectional (bi)
ZigBee
874 g
White
25000 h
LED (monochrome)
6500 K
570 lm
Aluminium
Plastic
18.8 cm
19.4 cm
20.4 cm
IP20
mains-powered
204 mm
Yes
No
II
yes
Datasheet 2281392 Philips Hue Table light 26446500 White & Color Ambiance Built-in LED 8.1 W Warm white, Neutral white, Daylight white
User & Safety Instructions 2281392 Philips Hue Table light 26446500 White & Color Ambiance Built-in LED 8.1 W Warm white, Neutral white, Daylight white