• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Table light 26448900 White & Color Ambiance Built-in LED 8.1 W Warm white, Neutral white, Daylight white

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Philips Hue White & Col AMB. Iris TABLE LAMP BLK 570lm

  • Power rating (light bulbs)=1 x 8.1000000000000 W
  • Luminous flux (light bulbs)=570 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Table light

Built-in LED

Colour

Warm white

Neutral white

Daylight white

Light features

Dimmable

Selectable colour

Rating per bulb

8.1000000000000 W

8.1 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

No. of bulbs

1

Data exchange

Bidirectional (bi)

Transfer Standard (Smart Home)

ZigBee

Weight

874 g

Factory colour

Black

25000 h

Bulb type

LED (monochrome)

6500 K

Total luminous flux

570 lm

Material

Aluminium

Plastic

Width

18.8 cm

Height

19.4 cm

Length

20.4 cm

IP20

Power supply (LOV)

mains-powered

Depth

204 mm

Light bulb included

Yes

Wireless charging

No

Protection class

II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2281391 Philips Hue Table light 26448900 White & Color Ambiance Built-in LED 8.1 W Warm white, Neutral white, Daylight white

User & Safety Instructions

User & Safety Instructions 2281391 Philips Hue Table light 26448900 White & Color Ambiance Built-in LED 8.1 W Warm white, Neutral white, Daylight white

Description

Features

  • energy-saving
  • ideal as night light due to deep dimming function (less than 1 percent brightness)
  • can be integrated into the Hue system for app control
  • controllable via Bluetooth or Hue Bridge.

Scope of delivery

  • 1 integrated lamp incl. LED
  • 1 Power supply

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)