• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue tint Cable Kabel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Philips Hue tint Cable Kabel

  • Compatible with Philips Hue, Amazon AlexaLifespan: approx 25000 hours
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

Cable

Alexa

n.rel.

Data exchange

Bidirectional (bi)

Transfer Standard (Smart Home)

ZigBee

Length

2500 mm

Series

tint

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2228312 Philips Hue tint Cable Kabel

Datasheet 2228312 Philips Hue tint Cable Kabel

User & Safety Instructions

User & Safety Instructions 2228312 Philips Hue tint Cable Kabel

Description

Smart Home compatibility
Each product displaying the tint logo is compatible with all common home automation systems that they also conform with safe international Zigbee standards. That's what you call future-proof.

Already use a different lighting control system? No problem.All tint products are compatible with Philips Hue, Osram Lightify and many other lighting control systems using Zigbee 3.0. (N.B. To connect your tint product to a compatible Zigbee gateway, use the app to search for the product, and switch the light on. The light flashes three times if the connection has been established).

Making tint products part of home automation systems adds a wide range of additional product features, such as remote operation and timer functions that switch lights automatically on and off when required. Using the app requires a gateway connected to your Wi-Fi router. Connecting the lights to the app ensures the interaction of all components. That's what you call smart.

Scope of delivery

  • 1 extension cable 2.5m, 1 T connection piece

More interesting products

(*All information is plus legal VAT)