• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht tint LED light bulb EEC: G (A - G) E14 6 W RGBW

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Müller-Licht tint LED light bulb E14 6 W RGBW

  • Compatible with Philips Hue, Amazon AlexaLifespan: approx 25000 hoursColours (LEDs): RGBW
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

LED light bulb

Operating voltage

230 V

Alexa

G (A - G)

Energy consumption

6 kWh/1000h

Radiation angle

300°

Hub

Required

Data exchange

Bidirectional (bi)

80 Ra

Transfer Standard (Smart Home)

ZigBee

25000 h

6 W

Colour

RGBW

Candle shape

Bulb type

LED (monochrome)

470 lm

Length

110 mm

(Ø)

38 mm

Series

tint

E14

Documents & Downloads

Datasheet

Datasheet 1991911 Müller-Licht tint LED light bulb EEC: G (A - G) E14 6 W RGBW

User & Safety Instructions

User & Safety Instructions 1991911 Müller-Licht tint LED light bulb EEC: G (A - G) E14 6 W RGBW

Description

Smart Home compatibility
Each product displaying the tint logo is compatible with all common home automation systems that they also conform with safe international Zigbee standards. That's what you call future-proof.

Already use a different lighting control system? No problem.All tint products are compatible with Philips Hue, Osram Lightify and many other lighting control systems using Zigbee 3.0. (N.B. To connect your tint product to a compatible Zigbee gateway, use the app to search for the product, and switch the light on. The light flashes three times if the connection has been established).

Making tint products part of home automation systems adds a wide range of additional product features, such as remote operation and timer functions that switch lights automatically on and off when required. Using the app requires a gateway connected to your Wi-Fi router. Connecting the lights to the app ensures the interaction of all components. That's what you call smart.

More interesting products

(*All information is plus legal VAT)