• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 70771500 LED (monochrome) EEC F (A - G) GU10 Bulb shape 5.5 W = 50 W Warm white (Ø x L) 50 mm x 54 mm dimmab

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Philips LED 70771500 LED (monochrome) GU10 5.5 W = 50 W Warm white Bulb shape

  • Power= 5.5 W
  • Colour temperature= 4000 K
  • Warm white

Technical specifications

  • Dimmable: Only with special dimmers
Product type

LED (monochrome)

GU10

5.5 W

400 lm

50 W

Factory colour

White

Radiation angle

36°

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

dimmable

4000 K

Colour temperature range

4000 K

Yes

40.000 h

Circuits

50.000

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

54 mm

(Ø)

50 mm

Content

1 pc(s)

F (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x L) 50 mm x 54 mm

Colour rendering

940

Colour rendering index

97 Ra

Bulb shape

PAR16

Power range

5 W - 7.4 W

Light intensity

800 cd

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2523565 Philips LED 70771500 LED (monochrome) EEC F (A - G) GU10 Bulb shape 5.5 W = 50 W Warm white (Ø x L) 50 mm x 54 mm dimmab

User & Safety Instructions

User & Safety Instructions 2523565 Philips LED 70771500 LED (monochrome) EEC F (A - G) GU10 Bulb shape 5.5 W = 50 W Warm white (Ø x L) 50 mm x 54 mm dimmab

Description

Perfect light quality with Ra97, perfect life and perfect dimming combined!

master LEDspot GU10 ExpertColor
The best and most beautiful LED spot for the professional: THE master LEDspot ExpertColor is ideal for 24/7 operation thanks to its long service life of 40,000 hours. THE master LEDspot ExpertColor also creates a warm and comfortable ambience in the hospitality industry, home and restaurant. It achieves this ambience by an adapted color spectrum, which is similar to that of halogen, a hohem color reproduction index and powerful dimming function.
The result: A wonderful lighting experience. In addition, the innovative lens design without bezel is suitable for almost any interior design due to its clean and clear appearance.

Benefits:
Expert Color – the best LED color reproduction ever with Ra 97
Maximum service life of 40,000 hours – ideal for 24/7 continuous operation
Perfect Dim – the best dimming properties of all times – can be dimmed up to less than 5% luminous flux

Application:
Areas of application: 24/ operation, hotels, restaurants, museums, corridors
Hospitality: Hotel rooms, corridors, lobbies, reception areas, restaurants, Bars, cafes
Home: Kitchen, living room, bedroom, hallway
Retail: Exhibitions, display cabinets, shops, changing rooms.

This text is machine translated.

Features

  • Unique color spectrum – imitates the light spectrum of a halogen lamp
  • Design with beautiful V-shaped lens
  • Classic optics in glass-retro design like a halogen reflector
  • Deep and gentle dimming
  • 40,000 hours useful life

Scope of delivery

  • 1 x LEDspot GU10 Expert Color.

Hints

Not suitable for direct voltageNot suitable for electronic switches.Max. 80% RH-Min 10 mm of airspace during ceiling installation to ensure constant heat dissipation.

More interesting products

(*All information is plus legal VAT)