• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 75965000 LED (monochrome) E-27 Special shape 2.3 W = 11 W Warm white (Ø x L) 6.4 cm x 14.3 cm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 75965000 LED (monochrome) E-27 2.3 W = 11 W Warm white Special shape

  • Power= 2.3 W
  • Colour temperature= 1800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

2.3 W

136 lm

11 W

Factory colour

Grey

Special shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

1800 K

Colour temperature range

1800 - 1800 K

No

15000 h

Circuits

20000

Operating voltage

230 V

Length

14.3 cm

(Ø)

6.4 cm

Content

1 pc(s)

n.rel.

Dim

(Ø x L) 6.4 cm x 14.3 cm

Weight

44 g

Power range

0 W - 2.4 W

Colour temperature (max.)

1800 K

Colour temperature (min.)

1800 K

Documents & Downloads

Datasheet

Datasheet 2268896 Philips LED 75965000 LED (monochrome) E-27 Special shape 2.3 W = 11 W Warm white (Ø x L) 6.4 cm x 14.3 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2268896 Philips LED 75965000 LED (monochrome) E-27 Special shape 2.3 W = 11 W Warm white (Ø x L) 6.4 cm x 14.3 cm 1 pc(s)

Description

Scope of delivery

  • 1 lamp
  • This text is machine translated.