• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 76299500 LED (monochrome) EEC E (A - G) E-27 Pear shape 8.5 W = 75 W Warm white (Ø x H) 6 cm x 10.4 cm 1 pc(

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 76299500 LED (monochrome) E-27 8.5 W = 75 W Warm white Pear shape

  • Power= 8.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

8.5 W

1055 lm

75 W

Factory colour

Transparent

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

20000

Operating voltage

230 V

Length

10.4 cm

(Ø)

6 cm

Content

1 pc(s)

Height

10.4 cm

E (A - G)

Dim

(Ø x H) 6 cm x 10.4 cm

Weight

60 g

Power range

7.5 W - 9.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2268929 Philips LED 76299500 LED (monochrome) EEC E (A - G) E-27 Pear shape 8.5 W = 75 W Warm white (Ø x H) 6 cm x 10.4 cm 1 pc(

User & Safety Instructions

User & Safety Instructions 2268929 Philips LED 76299500 LED (monochrome) EEC E (A - G) E-27 Pear shape 8.5 W = 75 W Warm white (Ø x H) 6 cm x 10.4 cm 1 pc(

Description

Scope of delivery

  • 1 lamp
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)