• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 77371700 LED (monochrome) EEC F (A - G) GX53 5.5 W = 40 W Warm white (Ø x L) 7.5 cm x 2.55 cm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 77371700 LED (monochrome) GX53 5.5 W = 40 W Warm white

  • Power= 5.5 W
  • Total luminous flux= 500.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GX53

5.5 W

500 lm

40 W

Factory colour

White

Radiation angle

0°

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

50000

Operating voltage

230 V

Current consumption

50 mA

Length

2.55 cm

(Ø)

7.5 cm

Content

1 pc(s)

F (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x L) 7.5 cm x 2.55 cm

Colour rendering

827

Colour rendering index

80 Ra

Weight

0.03 kg

Bulb shape

GX53

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

500.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2299444 Philips LED 77371700 LED (monochrome) EEC F (A - G) GX53 5.5 W = 40 W Warm white (Ø x L) 7.5 cm x 2.55 cm 1 pc(s)

Datasheet 2299444 Philips LED 77371700 LED (monochrome) EEC F (A - G) GX53 5.5 W = 40 W Warm white (Ø x L) 7.5 cm x 2.55 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2299444 Philips LED 77371700 LED (monochrome) EEC F (A - G) GX53 5.5 W = 40 W Warm white (Ø x L) 7.5 cm x 2.55 cm 1 pc(s)

Description

Features

  • Immediately warm white light (2700 K), As with conventional light bulbs / halogen lamps
  • Nice design and high quality - suitable for all lamps with GX53 socket
  • Latest LED technology - extremely long life of up to 15 years
  • Low energy consumption - up to 90% energy saving as compared to conventional bulbs
  • This text is machine translated.

Scope of delivery

  • 1 lamp

More interesting products

(*All information is plus legal VAT)