• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 77399100 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 5 W = 35 W Warm white (Ø x L) 5.05 cm x 4.45 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 77399100 LED (monochrome) GU5.3 5 W = 35 W Warm white Reflector bulb

  • Power= 5 W
  • Total luminous flux= 345.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU5.3

5 W

345 lm

35 W

Factory colour

Silver

Radiation angle

0°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2200 - 2700 K

Yes

25000 h

Circuits

50000

Operating voltage

12 V

Length

4.45 cm

(Ø)

5.05 cm

Content

1 pc(s)

G (A - G)

Dim

(Ø x L) 5.05 cm x 4.45 cm

Colour rendering

827

Colour rendering index

80 Ra

Weight

34 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2200 K

Total luminous flux

345.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2268973 Philips LED 77399100 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 5 W = 35 W Warm white (Ø x L) 5.05 cm x 4.45 cm

User & Safety Instructions

User & Safety Instructions 2268973 Philips LED 77399100 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 5 W = 35 W Warm white (Ø x L) 5.05 cm x 4.45 cm

Description

Scope of delivery

  • 1 lamp
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)