
Philips LED 77403500 LED (monochrome) EEC F (A - G) GU5.3 7 W = 50 W Warm white (Ø x H) 5.05 cm x 4.45 cm dimmable (Dim
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Philips LED 77403500 LED (monochrome) GU5.3 7 W = 50 W Warm white
- Power= 7 W
- Total luminous flux= 621.00 lm
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU5.3
7 W
500 lm
50 W
- Factory colour
Silver
- Radiation angle
36°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable (Dim to Warm)
- Colour temperature range
2200 - 2700 K
Yes
15000 h
- Circuits
50000
- Operating voltage
12 V
- Current consumption
750 mA
- Length
4.45 cm
- (Ø)
5.05 cm
- Content
1 pc(s)
- Height
4.45 cm
F (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x H) 5.05 cm x 4.45 cm
- Colour rendering index
80 Ra
- Weight
0.05 kg
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2200 K
- Total luminous flux
621.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299468 Philips LED 77403500 LED (monochrome) EEC F (A - G) GU5.3 7 W = 50 W Warm white (Ø x H) 5.05 cm x 4.45 cm dimmable (Dim
Datasheet 2299468 Philips LED 77403500 LED (monochrome) EEC F (A - G) GU5.3 7 W = 50 W Warm white (Ø x H) 5.05 cm x 4.45 cm dimmable (Dim
User & Safety Instructions
User & Safety Instructions 2299468 Philips LED 77403500 LED (monochrome) EEC F (A - G) GU5.3 7 W = 50 W Warm white (Ø x H) 5.05 cm x 4.45 cm dimmable (Dim
Description
Features
- Continuous dimming without flickering
- warmer light effect when dimming down
- familiar shapes
- comparable to classic incandescent and halogen lamps
- This text is machine translated.
Scope of delivery
- 1 lamp






































