• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 77409700 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6.2 W = 80 W Warm white (Ø x H) 5 cm x 5.6 cm di

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

192 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 77409700 LED (monochrome) GU10 6.2 W = 80 W Warm white Reflector bulb

  • Power= 6.2 W
  • Total luminous flux= 575.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

6.2 W

575 lm

80 W

Factory colour

Silver

Radiation angle

0°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2200 - 2700 K

Yes

25000 h

Circuits

50000

Operating voltage

230 V

Length

5.6 cm

(Ø)

5 cm

Content

1 pc(s)

Height

5.6 cm

F (A - G)

Dim

(Ø x H) 5 cm x 5.6 cm

Colour rendering

927

Colour rendering index

90 Ra

Weight

94 g

Bulb shape

GU10

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2200 K

Total luminous flux

575.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2269041 Philips LED 77409700 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6.2 W = 80 W Warm white (Ø x H) 5 cm x 5.6 cm di

User & Safety Instructions

User & Safety Instructions 2269041 Philips LED 77409700 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6.2 W = 80 W Warm white (Ø x H) 5 cm x 5.6 cm di

Description

Scope of delivery

  • 1 lamp
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)