• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 871951430760500 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 2.9 W = 20 W Warm white (Ø x L) 51 mm x

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 871951430760500 LED (monochrome) GU5.3 2.9 W = 20 W Warm white Reflector bulb

  • Power= 2.9 W
  • Total luminous flux= 230.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU5.3

2.9 W

230.00 lm

20 W

Factory colour

Silver

Version

matte

Radiation angle

0°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

50000

Operating voltage

12

Current consumption

40 mA

Length

46 mm

(Ø)

51 mm

Content

1 pc(s)

F (A - G)

Dim

(Ø x L) 51 mm x 46 mm

Rated luminous flux

230 lm

Colour rendering

827

Colour rendering index

80 Ra

Weight

48 g

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

230.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2446545 Philips LED 871951430760500 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 2.9 W = 20 W Warm white (Ø x L) 51 mm x

User & Safety Instructions

User & Safety Instructions 2446545 Philips LED 871951430760500 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 2.9 W = 20 W Warm white (Ø x L) 51 mm x

Description

Philips LED spotlights offer a directed bright light, a long service life and a clear energy saving.

This text is machine translated.

Features

  • Immediately warm white light (2700 K) as with conventional light bulbs / halogen lamps
  • Low energy consumption - up to 90% energy saving compared to conventional bulbs
  • The angle of radiation allows you to illuminate entire rooms and accents

Scope of delivery

  • Philips LED standard reflector

More interesting products

(*All information is plus legal VAT)