
Philips LED 871951430762900 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 4.4 W = 35 W Warm white (Ø x L) 51 mm x
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Philips LED 871951430762900 LED (monochrome) GU5.3 4.4 W = 35 W Warm white Reflector bulb
- Power= 4.4 W
- Total luminous flux= 345.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU5.3
4.4 W
345.00 lm
35 W
- Factory colour
Silver
- Version
matte
- Radiation angle
0°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K (min)
No
15000 h
- Circuits
50000
- Operating voltage
12
- Current consumption
30 mA
- Length
46 mm
- (Ø)
51 mm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 51 mm x 46 mm
- Rated luminous flux
345 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
48 g
- Power range
2.5 W - 4.9 W
- Colour temperature (min.)
2700 K
- Total luminous flux
345.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446541 Philips LED 871951430762900 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 4.4 W = 35 W Warm white (Ø x L) 51 mm x
User & Safety Instructions
User & Safety Instructions 2446541 Philips LED 871951430762900 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 4.4 W = 35 W Warm white (Ø x L) 51 mm x
Description
Philips LED spotlights offer a directed bright light, a long service life and a clear energy saving.
This text is machine translated.
This text is machine translated.
Features
- Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps
- Low energy consumption - up to 90% energy saving compared to conventional bulbs
- The angle of radiation allows you to illuminate entire rooms and accents
Scope of delivery
- LED standard reflector









































