• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 871951432383400 LED (monochrome) EEC D (A - G) E-27 Pear shape 6 W = 60 W Warm white (Ø x H) 60 mm x 104 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 871951432383400 LED (monochrome) E-27 6 W = 60 W Warm white Pear shape

  • Power= 6 W
  • Colour temperature= 2200 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6 W

60 W

Factory colour

Clear

Version

clear

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

dimmable (Dim to Warm)

2200 K

Colour temperature range

2200 - 2700 K

Yes

15000 h

Circuits

20000

Operating voltage

230 V

Current consumption

24 mA

Length

104 mm

(Ø)

60 mm

Content

1 pc(s)

Height

104 mm

D (A - G)

Dim

(Ø x H) 60 mm x 104 mm

Rated luminous flux

810 lm

Operated via

CB

Colour rendering

922

Colour rendering index

90 Ra

Weight

30 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2200 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2446547 Philips LED 871951432383400 LED (monochrome) EEC D (A - G) E-27 Pear shape 6 W = 60 W Warm white (Ø x H) 60 mm x 104 mm

User & Safety Instructions

User & Safety Instructions 2446547 Philips LED 871951432383400 LED (monochrome) EEC D (A - G) E-27 Pear shape 6 W = 60 W Warm white (Ø x H) 60 mm x 104 mm

Description

Philips LED lamps provide a beautiful, warm white light, an exceptionally long service life and immediate, significant energy savings. With its elegant design, this lamp is the perfect replacement for the conventional, matt bulbs

This text is machine translated.

Features

  • Continuous dimming without flickering
  • Warmer light effect when dimming down
  • Familiar shapes, comparable to classic incandescent and halogen lamps

Scope of delivery

  • Phillips LED classic Warm Glow lamp

More interesting products

(*All information is plus legal VAT)