• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 9290012178 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.5 W = 35 W Warm white (Ø x H) 50 mm x 54 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 9290012178 LED (monochrome) GU10 3.5 W = 35 W Warm white Reflector bulb

  • Power= 3.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

3.5 W

35 W

Version

clear

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

50000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Operating voltage

230 V

Length

54 mm

(Ø)

50 mm

Content

6 pc(s)

Height

54 mm

F (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 50 mm x 54 mm

Durability rating

15000 h

Power rating

3.5 W

Rated luminous flux

255 lm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

GU10

Power range

2.5 W - 4.9 W

Documents & Downloads

Datasheet

Datasheet 3340078 Philips LED 9290012178 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.5 W = 35 W Warm white (Ø x H) 50 mm x 54 mm

User & Safety Instructions

User & Safety Instructions 3340078 Philips LED 9290012178 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 3.5 W = 35 W Warm white (Ø x H) 50 mm x 54 mm

Description

The extremely durable Philips LED lamps deliver high-quality light and clear, immediate energy savings.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)