• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 9290012430 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 50 mm x 106 mm 6 pc(

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 9290012430 LED (monochrome) E-27 7 W = 60 W Warm white Pear shape

  • Power= 7 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

7 W

60 W

Version

matte

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

20000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Operating voltage

230 V

Length

106 mm

(Ø)

50 mm

Content

6 pc(s)

Height

106 mm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 50 mm x 106 mm

Durability rating

15000 h

Power rating

7 W

Rated luminous flux

806 lm

Colour rendering

827

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Documents & Downloads

Datasheet

Datasheet 3340081 Philips LED 9290012430 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 50 mm x 106 mm 6 pc(

User & Safety Instructions

User & Safety Instructions 3340081 Philips LED 9290012430 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 50 mm x 106 mm 6 pc(

Description

The extremely durable Philips LED lamps deliver high-quality light and clear, immediate energy savings.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)