• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 929001347002 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 5.5 W = 50 W Warm white (Ø x H) 50 mm x 54 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 929001347002 LED (monochrome) GU10 5.5 W = 50 W Warm white Reflector bulb

  • Power= 5.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

5.5 W

355 lm

50 W

Factory colour

White

Version

clear

Radiation angle

25°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

40000 h

Circuits

50000

EOL luminous flux retention

70 %

Operating voltage

240 V

Current consumption

30 mA

Length

54 mm

(Ø)

50 mm

Content

1 pc(s)

Height

54 mm

G (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 50 mm x 54 mm

Colour rendering

927

Colour rendering index

97 Ra

Bulb shape

PAR16

Power range

5 W - 7.4 W

Light intensity

1000 cd

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2189199 Philips LED 929001347002 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 5.5 W = 50 W Warm white (Ø x H) 50 mm x 54 m

User & Safety Instructions

User & Safety Instructions 2189199 Philips LED 929001347002 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 5.5 W = 50 W Warm white (Ø x H) 50 mm x 54 m

Description

The best and most beautiful LED spot for the professional: THE MASTER LEDspot ExpertColor is ideal for 24/7 operation thanks to its long service life of 40,000 hours. THE MASTER LEDspot ExpertColor also creates a warm and comfortable ambience in the hospitality industry, home and restaurant. It achieves this ambience through an adapted color spectrum, which is similar to that of halogen, a high color reproduction index as well as powerful dimming function. The result: A wonderful lighting experience. In addition, the innovative lens design without bezel is suitable for almost any interior design due to its clean and clear appearance.

This text is machine translated.

Hints

Not suitable for direct voltage • not suitable for electronic switches • Max. 80% humidity • Min. 10 mm of airspace during ceiling installation to ensure constant heat dissipation

More interesting products

(*All information is plus legal VAT)