• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Ledinaire WT050C 2xTLED L1500 LED wet room light LED (monochrome) T8 White Grey, White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Empty housing for 2x T8 LED tube lamps

  • White

Technical specifications

  • II protection rating
Product type

LED wet room light

Type

Tube

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

T8

Length

1580 mm

Height

84 mm

Width

95 mm

Colour

White

IP65

IK08

Factory colour

Grey

White

Material

Polycarbonate (PC)

Weight

1190 g

Dim

(L x W x H) 1580 x 95 x 84 mm

n.rel.

Light bulb included

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2339389 Philips LED Ledinaire WT050C 2xTLED L1500 LED wet room light LED (monochrome) T8 White Grey, White

User & Safety Instructions

User & Safety Instructions 2339389 Philips LED Ledinaire WT050C 2xTLED L1500 LED wet room light LED (monochrome) T8 White Grey, White

Warranty Terms

Warranty Terms 2339389 Philips LED Ledinaire WT050C 2xTLED L1500 LED wet room light LED (monochrome) T8 White Grey, White

Description

The Ledinaire range includes a selection of popular standard LED lights that offer Philips' high quality at a competitive price. Reliable, energy efficient and affordable – just what was needed. ideal for car parks, garages, warehouses, production facilities and many more.

This text is machine translated.

Scope of delivery

  • LED
  • User manual.

Hints

Please order lamp separately.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)