• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Ledinaire WT060C TW1 L1500 LED wet room light LED (monochrome) Built-in LED 46 W Neutral white Grey, White

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wet room lamp Ledinaire WT060C

  • Power= 46 W
  • Total luminous flux= 5600 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Temperature range -20 to +45 °C
  • Protection class II
Product type

LED wet room light

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

46 W

Length

1558 mm

46 W

Height

59 mm

Width

69 mm

4000 K

Colour

Neutral white

5600 lm

Total luminous flux

5600 lm

IK08

IP66

Factory colour

Grey

White

Material

Polycarbonate (PC)

Weight

1000 g

Dim

(L x W x H) 1558 x 69 x 59 mm

n.rel.

Radiation angle

140°

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2339360 Philips LED Ledinaire WT060C TW1 L1500 LED wet room light LED (monochrome) Built-in LED 46 W Neutral white Grey, White

User & Safety Instructions

User & Safety Instructions 2339360 Philips LED Ledinaire WT060C TW1 L1500 LED wet room light LED (monochrome) Built-in LED 46 W Neutral white Grey, White

Warranty Terms

Warranty Terms 2339360 Philips LED Ledinaire WT060C TW1 L1500 LED wet room light LED (monochrome) Built-in LED 46 W Neutral white Grey, White

Description

Simple and reliable – these are the features of the Ledinaire family. The Ledinaire wet room light is an easy to install light that meets most requirements. ideal for industrial halls (ceiling height of up to 4 m), production rooms, cold rooms, cellar rooms and many more.

This text is machine translated.

Features

  • Diffuse, comfortable light
  • Up to 40% energy saving compared to conventional damp room lamps
  • Professional product quality and high reliability
  • Protection system: IP65
  • Impact strength: IK08
  • The mounting bracket can be positioned over the entire length of the lamp
  • Lambertic beam
  • Robust and durable

Scope of delivery

  • LED
  • Light Bulbs
  • User manual.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)