• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Monitore 40B1U6903CH/00 LED EEC G (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB C

Eco
1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips Monitore 40B1U6903CH/00 LED

  • Screen size 100.8 cm (39.7 inch) 5K, 5120 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: HDMI™, DisplayPort, USB C® 3.2, RJ45, Headphone input, USB A (USB 3.1 1st gen);Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Height adjustable, Swivelling, Curved, HDR
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

5120 x 2160 p

Screen size diagonal (cm)

100.9 cm

Screen size diagonal (inches)

39.7 inch

Screen size diagonal (inches)

39 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

75 Hz

Response time

4 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

1000 : 1

Pixel density (PPI)

140

Dot pitch

0.182 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

USB C® 3.2

RJ45

Headphone input

USB A (USB 3.1 1st gen)

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of Thunderbolt IFs

1 x

No. of USB 3.2

3 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Tiltable

VESA Mount 100 x 100 mm

Built-in speakers

Kensington lock

Height adjustable

Swivelling

Curved

HDR

Audio power (max.)

5 W

Inclination

-5/+15

Adjustable height

150 mm

Power consumption (standby)

0.4 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD adaptive sync

Curved monitor

Yes

Monitor curvature

2500R

HDR support

Yes

HDR format

HDR10

HDR-certified

VESA DisplayHDR 400

Width

948 mm

Height

605 mm

Depth

236 mm

Weight

13.5 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 948 x 605 x 236 mm

Screen size/position settings

Tilt

Height

Pivoting

OSB languages

Multi-language

Display size

38 inch - 40 inch

Display type

LED backlit

Range of uses

Office

Home

Design

Media

Display resolution mode

5K

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

100.8 cm (39.7 inch)

Screen resolution

Ultra Wide UHD (5120 x 2160 Pixel)

Display (cm)

100.8 cm

40 kWh/year

Power consumption (off)

0 W

Power consumption (ON)

58 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 2999091 Philips Monitore 40B1U6903CH/00 LED EEC G (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB C

User & Safety Instructions

User & Safety Instructions 2999091 Philips Monitore 40B1U6903CH/00 LED EEC G (A - G) 100.8 cm (39.7 inch) 5120 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB C

Description

The Philips Thunderbolt 4 monitor is a secure, reliable one-cable docking solution that delivers pin-sharp images and a microphone with noise suppression, so that one can hear you well. Windows Hello Webcam for fast access and high security.

Lightning-fast connectivity for data, video and Ethernet
This Philips docking monitor is equipped with Thunderbolt 4. As compared to the conventional USB-C monitors, the Thunderbolt 4 technology offers lightning-fast data transfer speeds of 40 Gbit/s and delivers high-resolution videos, multi-stream transport for daisy-chaining, up to 90 W Power delivery for devices and a stable 1 Gbit/s Ethernet connection - all via a single cable. Thunderbolt 4 offers a slim, reversible USB-C docking solution with a single cable that creates a slim, clear desktop and significantly increases productivity.

Simple and powerful Daisy-Chaining for multi-monitor setups
Daisy Chaining allows you to operate multiple monitors and devices via a single Thunderbolt port on your laptop. Connect the Thunderbolt port of your laptop to this monitor, and then connect a second 4K monitor through the second Thunderbolt port of this monitor.

5K2K (5120 x 2160) resolution for fine details
With the 5K2K resolution, the color depth is more vivid, and the fine details of the artwork are not to be overlooked. Thanks to the additional screen area the productivity is redefined.

Webcam with microphone with noise suppression for collaboration
This Philips monitor is equipped with an integrated 5 MP webcam, a microphone with noise suppression and loudspeakers and is thus perfectly suitable for working from home and for working together at remote locations. The webcam is certified for Windows Hello and equipped with advanced sensors for face recognition, with which you can easily log on to your Windows devices in less than 2 seconds. The physical camera switch provides additional privacy when not in use. The microphone with noise suppression and two built-in 5 W speakers provide clear communication.

Eyesafe blue light protection and color accuracy
The Philips display meets the TÜV Rheinland Eyesafe standard, to protect you from long exposure to blue light. The constantly activated blue light filter not only helps to reduce the strain on the eyes, but also ensures color fidelity.

Inclinable, rotatable and height adjustable for an ideal viewing position
The compact Ergo pedestal is a person-friendly monitor base, which can be inclined, swiveled and adjusted in height, so that every user can position the monitor in such a way that he achieves an Maximum in visual comfort and efficiency.

PowerSensor saves up to 80% energy costs
PowerSensor is a built-in "person sensor" that transmits and receives harmless infrared signals to determine if the user is present and then automatically reduces the brightness of the monitor when the user leaves the desk. In this way, the power costs are reduced by up to 80 percent and the life of the monitor is extended.

Built-in KVM switch for easy switching between sources
With the KVM-switch you can control two separate PCs with a monitor keyboard-mouse setup. With a convenient button, you can quickly switch between sources. Convenient for configurations that require double PC computing power, or when sharing a large monitor to display two different PCs.

Accessories in range
The unique design of the headphone connection on the side of the Philips monitor brings order and cable management to your workplace to a new level. Easy access makes it easy to store your headphones so you can keep all the accessories you need within easy reach.

IPS LED Wide View technology for image and color accuracy
IPS displays use advanced technology to give you an extra-wide viewing angle of 178/178 degrees so you can view the display from almost any angle. In contrast to conventional TN panels, IPS displays deliver pin-sharp images with vivid colors and are therefore not only suitable for photos, films and Internet surfing, but also for professional applications where color accuracy and uniform brightness are important.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.