
Highlights & Details
Philips OneBlade Pro 360 QP6552/15 face + body
- Power source: Battery Lithium-Ion (Li-Ion) 120 min
- Number of length steps: 20
- Minimum hair length: 0.4 mm Maximum Hair length: 1 cm
- Wet & dry
- Washable
- Chrome
Technical specifications
- Product type
Body hair trimmer
- Max. battery life
120 min
- Cutting length (min.)
0.4 mm
- Charging time
1 h
- Factory colour
Chrome
- Hair trimmer features
Washable
USB charger
- Dim
(L x W x H) 150 cm x 250 mm x 100 mm
- Weight
360 g
- Rechargeable battery technology
Li-ion
- No. of levels
20
- Power supply via
Rechargeable battery
- Width
250 mm
- Height
100 mm
- Length
150 cm
- Operating time with rechargeable batteries
120 min
- Power supply (details)
100-240 V
- Washable
Yes
- UKCA
yes
- Razor included
yes
- Rechargeable
yes
- Pouch
yes
- Protection cap
yes
- Travel lock
yes
- Battery level indicator
yes
- Number of length steps
20
- Minimum hair length
0.4 mm
- Maximum hair length
1 cm
- Built-in display
yes
- Wet & Dry
yes
- Power consumption (max)
5.4 W
Documents & Downloads
Datasheet
Datasheet 3558059 Philips OneBlade Pro 360 Body hair trimmer, Precision trimmer, Shaver Washable, USB charger Chrome
User & Safety Instructions
User & Safety Instructions 3558059 Philips OneBlade Pro 360 Body hair trimmer, Precision trimmer, Shaver Washable, USB charger Chrome
Description
Cuts hair, not skin
The Philips OneBlade pro face + body trims, shaves and styles every hair length. You get a blade for the face and a blade for the body including skin protection attachment. With Philips OneBlade, you need only one tool for your style.
This text is machine translated.
Features
- Attachable trimming attachment for the body
- Attachable skin protective attachment
- USB-A is charging
- Lithium-ion battery for 120 min. Running time
- Blade that does not become blunt easily
- LED digital display
- Innovative 360-degree blade
- Unique OneBlade technology
- Shaver
- Style
- Two-sided blade
- Trim
- Easy trimming
- Wet & dry
Scope of delivery
- Hair Clippers
- User manual
























