• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hairclipper series 5000 Hair clipper Washable Black, Blue

1/23
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

  • Cutting width 4.1 cm
  • Power source: AC current / battery
Product type

Hair clipper

Max. battery life

75 min

Cutting length (min.)

0.5 mm

Charging time

8 h

Factory colour

Black

Blue

Hair trimmer features

Washable

Dim

(L x W x H) 100 cm x 150 mm x 250 mm

Weight

0.433

Rechargeable battery technology

NiMH

No. of levels

28

Width

150 mm

Height

250 mm

Length

100 cm

Cutting length (max.)

28 mm

Depth

100 mm

Operating time with rechargeable batteries

75 min

Washable

Yes

UKCA

yes

Number of batteries supported

1

Oil-free maintenance

yes

Combs quantity

3

Cordless

yes

Rechargeable

yes

Cleaning brush

yes

Ergonomic grip

yes

Maintenance-free blades

yes

Rechargeable battery

yes

Waterproof

yes

Package weight

440 g

Self-sharpening blade

yes

Number of length steps

28

Minimum hair length

0.5 mm

Maximum hair length

2.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773559 Philips Hairclipper series 5000 Hair clipper Washable Black, Blue

Description


Faster, uniform hair cut

Cut hair does not catch - for 2 x faster cutting
Achieve an even haircut thanks to the DualCut and Trim-n-Flow-PRO technology. The new comb design prevents hair of any length from clogging the comb – for the perfect look in one stroke.


Cut hair does not catch - for 2 x faster cutting

The innovative comb design prevents cut hair from getting caught in the blades during use and long hair from getting stuck in the comb – giving you a perfect look in one go.


Double-sharpened blades for 2 x faster cutting

Easily cut any type of hair with our advanced DualCut technology, an innovative two-sided cutting element that cuts hair twice as fast as single-sided blades.


Use the Zoom wheel to select between 28 cutting lengths: 0.5 to 28 mm

Turn the Zoom wheel to set the desired length. The 2 adjustable comb attachments cut between 3 mm and 28 mm, with exactly 1 mm distance between each length. Use the 2 mm trimming attachment to cut short hair or style your beard. Remove the comb all the way to trim to 0.5 mm.


Up to 75 minutes of operation without cable

The hair trimmer's powerful rechargeable battery provides up to 75 minutes of battery operation after 8 hours of charging. This provides maximum performance and flexibility.


100% washable for a simple and fast cleaning

The hair cutter is waterproof and can be cleaned easily and comfortably under running water. Clean the appliance thoroughly and only with water to ensure that the hair trimmer works as it did on the first day.


Automatic sharpening stainless steel blades

Self-sharpening stainless steel blades have an unbelievably long life. Even after 5 years you will cut just as you did on the first day.


Ergonomic grip for more comfort and control

The 5000 series hair clippers are comfortable to use, easy to handle and easy to operate. The special structure and handle ensure that you can easily move the hair cutter and reach all hairs.


Maintenance-free – saves time and effort

Save yourself time and effort with the long-lasting self-sharpening blades, which are still sharp like on the first day even after 5 years. The hair cutter is 100% washable** for quick and easy cleaning under running water.

2 mm trimming attachment

Use the 2 mm trimming attachment to cut short hair and/or trim your beard.

This text is machine translated.

Features

  • Additional beard comb top
  • 100% washable
  • Convenient grip
  • 28 adjustable cutting lengths
  • Battery and mains operation
  • Automatic sharpening stainless steel blades
  • Trim and Flow Technology
  • Durable power
  • No maintenance
  • Long-life hair trimmer completely without oil

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)