• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ER-GB43-K503 Beard trimmer Washable Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Panasonic ER-GB43-K503 Beard trimmer Washable Black

  • Wireless with charging station
  • Japanese blade technology: Blades with 45° cut
  • 20 length settings: 0.5 mm (without attachment), 1 - 10 mm (with attachment)/0.5 mm spacing
  • 19 cutting lengths: Fast selection wheel for precise cutting length adjustment
  • Wet/dry operation: Can be used dry or wet with shaving foam or gel
  • Washable: Thanks to waterproof housing

Technical specifications

Product type

Beard trimmer

Cutting length (min.)

0.5 mm

Charging time

8 hrs/50 minutes (230 V), 9 hrs./50 min (220 V)

Factory colour

Black

Power supply (LOV)

rechargeable

Hair trimmer features

Washable

Dim

(L x W x H) 42 x 47 x 177 mm

Weight

148 g

Rechargeable battery technology

Li-ion

No. of levels

19

Width

47 mm

Height

177 mm

Length

42 mm

Cutting length (max.)

10 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3123112 Panasonic ER-GB43-K503 Beard trimmer Washable Black

Description

Panasonic beard trimmer ER-GB43: Thanks to 19 length settings of 1 - 10 mm (0.5 mm without comb attachment) you can fully relive your creativity with the beard styling and try out different styles. With the precision blades you can conjure up fine contours with clean edges. And because the trimmer is also waterproof, it can be quickly cleaned under running water. The ER-GB43 takes care of everything and is unbelievably precise.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)