• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar TR-2573 Beard trimmer, Hair clipper, Precision trimmer USB charger Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Tristar TR-2573 Beard trimmer, Hair clipper, Precision trimmer USB charger Black

  • Power source: Battery 90 min.
  • Minimum hair length: 1 mm Maximum Hair length: 2 cm
  • Material: Stainless steel
  • Black

Technical specifications

Product type

Beard trimmer

Max. battery life

90 min

Cutting length (min.)

1 mm

Charging time

2 h

Factory colour

Black

Power supply (LOV)

rechargeable

via USB

Hair trimmer features

USB charger

Dim

(W x H x D) 45 x 178 x 43 mm

Weight

139.5 g

Power supply via

Rechargeable battery

USB

Width

45 mm

Height

178 mm

Depth

43 mm

Operating time with rechargeable batteries

90 min

Power supply (details)

240 V

UKCA

not relevant

Step precise

0.5 mm

Package weight

333 g

Minimum hair length

1 mm

Maximum hair length

2 cm

Wet & Dry

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768137 Tristar TR-2573 Beard trimmer, Hair clipper, Precision trimmer USB charger Black

Description

Achieve precise care results with the Tristar TR-2573 beard trimmer, a versatile wireless device designed to deliver professional results comfortably from home. With its advanced functions and ergonomic design, this trimmer offers comfort, efficiency and exceptional performance for your care needs.

Efficient wireless operation
Experience uninterrupted care sessions with a remarkable battery life of 90 minutes per charge. With a fast charging time of just 2 hours, this wireless trimmer ensures maximum flexibility and convenience and allows you to effortlessly maintain your desired look.

Adjustable cutting precision
The trimmer has 2 attachment combs with different settings of 1 mm with steps of 0.5 mm to 20 mm. Thanks to the two attachment combs with adjustable cutting blades you can easily reach the desired hair length.

Comprehensive range of accessories for maintenance
Improve your care routine with the comprehensive accessory set. This includes 2 comb attachments, scissors, a cleaning brush and lubricating oil. Whether you support, shape or care for your beard, these essential tools offer additional comfort and versatility.

WAS is in the box?
Tristar TR-2573 beard trimmer, 2 comb attachments, cleaning brush, lubricating oil, USB-cable, User manual

This text is machine translated.

Features

  • Wireless operation with a battery life of 90 minutes and a fast charging time of 2 hours for uninterrupted care
  • Two attachment combs with adjustable cutting blades from 1 mm to 20 mm for an adjustable precision
  • Extensive accessory set including 2 comb attachments, scissors, cleaning brush and lubricating oil for enhanced comfort
  • Ergonomic design for comfortable handling and precise control during the care sessions
  • Cable length of 1 meters for additional flexibility and ease of use

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)