• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips All-in-One Trimmer Serie 7000 Hair clipper, Precision trimmer, Body hair trimmer USB charger Grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Philips Multiroom 7000 for men, all-in-one trimmer, electric 15-in-1 beard trimmer and hair trimmer for face, head and body

  • 15 attachments for all your needs: Trim beard, remove body hair, trim hair trimmer and nose/ear/eyebrows. 26 length settings (0.5-20 mm) for each beard style.
  • The trimming comb for precise trimming offers 11 length settings between 1 and 3 mm in 0.2 mm steps for a smooth trimming result in the desired hair length.
  • Self-sharpening stainless steel blades: Remain as sharp as on the first day and for a permanent performance. No oil required.
  • 30% faster trimming: The extra wide 41 mm stainless steel hair trimmer cuts more hair with every turn.
  • Powerful lithium-ion battery: 120 minutes operating time, 5 minutes quick charge option. USB-A-V-charging (power supply not included in delivery).

Technical specifications

Product type

Hair clipper

Max. battery life

120 min

Charging time

1 h

Factory colour

Grey

Hair trimmer features

USB charger

Rechargeable battery technology

Li-ion

No. of levels

26

Power supply via

Rechargeable battery

Operating time with rechargeable batteries

120 min

UKCA

not relevant

Attachments quantity

15

Step precise

0.2 mm

Rechargeable

yes

Carrying case

yes

Cleaning brush

yes

Precision trimmer

yes

Power cord included

yes

Travel lock

yes

Battery low indication

yes

Ergonomic grip

yes

Charging indicator

yes

Waterproof

yes

Self-sharpening blade

yes

Number of length steps

26

Suitable for entire body

yes

Minimum hair length

0.5 mm

Maximum hair length

2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757705 Philips All-in-One Trimmer Serie 7000 Hair clipper, Precision trimmer, Body hair trimmer USB charger Grey

Description

The Multiroom Series 7000 offers ultimate precision for beard, hair and body care with 15 attachments and 26 length settings from 0.5 mm to 20 mm. Innovative self-sharpening metal blades ensure a long-lasting sharpness. The BeardSense technology adjusts the performance automatically to thick beard areas. A special rounded body trimmer provides a gentle shave below the neck. The trimmer also removes unwanted hair from the nose and ears. It is 100% waterproof for wet and dry application and is easy to clean. The long-life battery offers up to 120 minutes operating time after just 60 minutes charging time, with a 5-minute quick-charge function for an application. The ergonomic design ensures comfortable use and full control. A charging display keeps you informed of the battery status.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)